Connector Header Through Hole, Right Angle 23 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 23 position 0.100" (2.54mm)
Taking Commercial Drone Reliability to New Heights

9-103329-0-23

DigiKey Part Number
A34264-23-ND
Manufacturer
Manufacturer Product Number
9-103329-0-23
Description
CONN HEADER R/A 23POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 23 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
-
Insulation Height
0.138" (3.50mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-65°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£3.97000£3.97
10£3.37600£33.76
100£2.86940£286.94
500£2.56146£1,280.73
1,000£2.43929£2,439.29
Manufacturers Standard Package
Unit Price without VAT:£3.97000
Unit Price with VAT:£4.76400
Alternate Length
CONN HEADER R/A 40POS 2.54MM
In-Stock: 398
Unit Price: £5.92000
CONN HEADER R/A 1POS
In-Stock: 1487
Unit Price: £0.41000
CONN HEADER R/A 2POS 2.54MM
In-Stock: 1251
Unit Price: £0.59000
CONN HEADER R/A 3POS 2.54MM
In-Stock: 661
Unit Price: £0.78000
CONN HEADER R/A 4POS 2.54MM
In-Stock: 9265
Unit Price: £0.95000