
8PCV-02-008 | |
|---|---|
DigiKey Part Number | 8PCV-02-008-ND |
Manufacturer | |
Manufacturer Product Number | 8PCV-02-008 |
Description | CONN BARRIER STRIP 2CIRC 0.438" |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit 0.438" (11.12mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 2 | |
Number of Wire Entries | 2 | |
Pitch | 0.438" (11.12mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 30A | |
Voltage Rating | 600V | |
Wire Gauge | 10-18 AWG | |
Top Termination | Screws with Captive Plate | |
Bottom Termination | PC Pin | |
Barrier Type | 3 Wall (Tri) | |
Features | Flange | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc | |
Mounting Type | Chassis, Panel; Through Hole | |
Operating Temperature | -40°C ~ 120°C | |
Material - Insulation | Thermoplastic | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,250 | £1.03667 | £5,442.52 |
| Unit Price without VAT: | £1.03667 |
|---|---|
| Unit Price with VAT: | £1.24400 |

