
88117-3 | |
|---|---|
DigiKey Part Number | A105498TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 88117-3 |
Description | CONTACT FLAT FLEX PIN GOLD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin Gold |
Datasheet | Datasheet |
EDA/CAD Models | 88117-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120,000 | £0.14083 | £16,899.60 |
| Unit Price without VAT: | £0.14083 |
|---|---|
| Unit Price with VAT: | £0.16900 |













