
880584-5 | |
|---|---|
DigiKey Part Number | 880584-5-ND |
Manufacturer | |
Manufacturer Product Number | 880584-5 |
Description | CONN SHUNT NOVO 2POS NATURAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Natural Closed Top, Grip 0.100" (2.54mm) Gold |
Datasheet | Datasheet |
EDA/CAD Models | 880584-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Closed Top, Grip | |
Gender | Female Sockets | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.100" (2.54mm) | |
Height | 0.551" (14.00mm) | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Color | Natural | |
Material Flammability Rating | UL94 V-0 | |
Housing Material | Thermoplastic, Glass Filled | |
Voltage Rating | - | |
Current Rating (Amps) | 3A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14,000 | £0.25173 | £3,524.22 |
| Unit Price without VAT: | £0.25173 |
|---|---|
| Unit Price with VAT: | £0.30208 |

