


87496-9 | |
|---|---|
DigiKey Part Number | A114574-ND |
Manufacturer | |
Manufacturer Product Number | 87496-9 |
Description | CONN ADAPT PLUG/PLUG 24P 2.54MM |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 24 Position Adapter Connector Plug, Male Pins To Plug, Male Pins 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 87496-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Plug, Male Pins | |
Convert To (Adapter End) | Plug, Male Pins | |
Number of Positions | 24 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Panel Mount, Flange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,840 | £6.53383 | £25,089.91 |
| Unit Price without VAT: | £6.53383 |
|---|---|
| Unit Price with VAT: | £7.84060 |

