Taking Commercial Drone Reliability to New Heights
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

87496-1

DigiKey Part Number
87496-1-ND
Manufacturer
Manufacturer Product Number
87496-1
Description
CONN ADAPT PLUG/PLUG 50P 2.54MM
Customer Reference
Detailed Description
50 Position Adapter Connector Plug, Male Pins To Plug, Male Pins 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
87496-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tray
Part Status
Obsolete
Convert From (Adapter End)
Plug, Male Pins
Convert To (Adapter End)
Plug, Male Pins
Number of Positions
50
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Panel Mount, Flange
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.