
863024-6 | |
|---|---|
DigiKey Part Number | 863024-6-ND |
Manufacturer | |
Manufacturer Product Number | 863024-6 |
Description | CONN LGH PLUG 7POS CIRC STR |
Manufacturer Standard Lead Time | 65 Weeks |
Customer Reference | |
Detailed Description | 7 Position Connector LGH Plug Circular Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 863024-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | LGH | |
Connector Type | Plug | |
Number of Positions | 7 | |
Shape | Circular | |
Barrel Depth | - | |
Voltage | 27kVDC | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £242.09600 | £2,420.96 |
| Unit Price without VAT: | £242.09600 |
|---|---|
| Unit Price with VAT: | £290.51520 |

