5 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount
TE Connectivity FPC Overview
Flexible Printed Circuit Connectors FAQ

84982-5

DigiKey Part Number
A101378TR-ND - Tape & Reel (TR)
A101378CT-ND - Cut Tape (CT)
A101378DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
84982-5
Description
CONN FFC FPC VERT 5POS 1MM SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
5 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
84982-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount
Connector/Contact Type
Contacts, Vertical - 1 Sided
Number of Positions
5
Pitch
0.039" (1.00mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.220" (5.59mm)
Locking Feature
-
Cable End Type
Straight
Contact Material
Phosphor Bronze
Contact Finish
Tin
Housing Material
Polyamide (PA), Nylon, Glass Filled
Actuator Material
-
Features
-
Voltage Rating
125V
Operating Temperature
-20°C ~ 85°C
Material Flammability Rating
-
Current Rating (Amps)
1A
Contact Finish Thickness
-
Housing Color
Beige
Actuator Color
-
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,393
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.33000£0.33
10£0.28100£2.81
25£0.26360£6.59
50£0.25100£12.55
100£0.23900£23.90
250£0.22392£55.98
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800£0.20626£165.01
1,600£0.19641£314.26
2,400£0.19087£458.09
4,000£0.18411£736.44
5,600£0.17979£1,006.82
8,000£0.17533£1,402.64
20,000£0.16436£3,287.20
40,000£0.15652£6,260.80
Manufacturers Standard Package
Unit Price without VAT:£0.33000
Unit Price with VAT:£0.39600