
826576-3 | |
|---|---|
DigiKey Part Number | 826576-3-ND |
Manufacturer | |
Manufacturer Product Number | 826576-3 |
Description | CONN HEADER VERT 3POS 3.96MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 3 position 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 826576-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.433" (11.00mm) | |
Contact Length - Post | 0.134" (3.40mm) | |
Overall Contact Length | 0.449" (11.40mm) | |
Insulation Height | 0.118" (3.00mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 100.0µin (2.54µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | Green | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £2.22738 | £4,454.76 |
| Unit Price without VAT: | £2.22738 |
|---|---|
| Unit Price with VAT: | £2.67286 |

