Terminal Butt Splice, Inline, Individual Openings Connector Crimp 14-16 AWG Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8-320562-2

DigiKey Part Number
8-320562-2-ND
Manufacturer
Manufacturer Product Number
8-320562-2
Description
CONN SPLICE 14-16 AWG CRIMP PIDG
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 14-16 AWG Blue
Datasheet
 Datasheet
EDA/CAD Models
8-320562-2 Models
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
14-16 AWG
Series
Insulation
Fully Insulated
Packaging
Bulk
Features
Serrated Mating Area
Part Status
Active
Color
Blue
Terminal Type
Butt Splice, Inline, Individual Openings
Base Product Number
Number of Wire Entries
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 92
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£1.24000£1.24
10£1.04900£10.49
25£0.98320£24.58
50£0.93620£46.81
100£0.89130£89.13
250£0.83552£208.88
500£0.79562£397.81
1,000£0.75765£757.65
2,500£0.71023£1,775.58
Manufacturers Standard Package
Unit Price without VAT:£1.24000
Unit Price with VAT:£1.48800