SSL Connector 2 Position Receptacle, Poke-In Wire Board to Cable/Wire 0.157" (4.00mm) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SSL Connector 2 Position Receptacle, Poke-In Wire Board to Cable/Wire 0.157" (4.00mm) Solder
2834006 Drawing

8-2834006-2

DigiKey Part Number
A124900TR-ND - Tape & Reel (TR)
A124900CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
8-2834006-2
Description
2P MRPK CONN_BK/WE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
SSL Connector 2 Position Receptacle, Poke-In Wire Board to Cable/Wire 0.157" (4.00mm) Solder
Datasheet
 Datasheet
EDA/CAD Models
8-2834006-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Housing Color
Black, Natural
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
18 AWG, 20 AWG, 22 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Material
Copper Alloy
Part Status
Active
Contact Finish
Tin
Style
Board to Cable/Wire
Housing Material
Resin
Connector Type
Receptacle, Poke-In Wire
Operating Temperature
-40°C ~ 125°C
Number of Positions
2
Voltage Rating
400V
Mounting Type
Surface Mount, Right Angle
Current Rating (Amps)
5A, 6A
Termination
Solder
Base Product Number
Pitch
0.157" (4.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,169
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£1.15000£1.15
10£0.97300£9.73
100£0.82690£82.69
Tape & Reel (TR)
QuantityUnit PriceExt Price
800£0.71399£571.19
1,600£0.67991£1,087.86
2,400£0.66074£1,585.78
4,000£0.63737£2,549.48
5,600£0.62243£3,485.61
8,000£0.60697£4,855.76
Manufacturers Standard Package
Unit Price without VAT:£1.15000
Unit Price with VAT:£1.38000