
8-165049-2 | |
|---|---|
DigiKey Part Number | A136684-ND |
Manufacturer | |
Manufacturer Product Number | 8-165049-2 |
Description | CONN WIRE PIN TERM 10-12AWG PIDG |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Wire Pin Terminal Connector 10-12 AWG (2.7~6.6mm²) PIDG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 8-165049-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Pin Diameter | Circular - 0.102" (2.60mm) Dia | |
Length - Pin | 0.394" (10.00mm) | |
Length - Overall | 1.146" (29.11mm) | |
Wire Gauge | 10-12 AWG (2.7~6.6mm²) | |
Insulation Diameter | 0.150" ~ 0.248" (3.81mm ~ 6.30mm) | |
Insulation | Insulated | |
Termination | Crimp | |
Features | Serrated Termination | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Diameter - Barrel ID | - | |
Diameter - Barrel OD | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Termination | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £2.02002 | £1,010.01 |
| Unit Price without VAT: | £2.02002 |
|---|---|
| Unit Price with VAT: | £2.42402 |




