Image for 8-1437139-0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8-1437139-0

DigiKey Part Number
8-1437139-0-ND
Manufacturer
Manufacturer Product Number
8-1437139-0
Description
FLEXSTRIP JUMPER .100 17COND
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
17 Position Flexstrip Cable 0.100" (2.54mm) 1.000" (25.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Flexstrip
Number of Conductors
17
Pitch
0.100" (2.54mm)
Length
1.000" (25.40mm)
Length - Exposed Ends
0.125" (3.18mm)
Termination Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
2,000£1.64373£3,287.46
Manufacturers Standard Package
Unit Price without VAT:£1.64373
Unit Price with VAT:£1.97248