796683-8 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 293
Unit Price: £6.07000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: £14.07150
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 159
Unit Price: £3.06000
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: £1.29154
Datasheet

Parametric Equivalent


On Shore Technology Inc.
In Stock: 0
Unit Price: £1.69174
Datasheet

Parametric Equivalent


On Shore Technology Inc.
In Stock: 0
Unit Price: £1.68417
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: £0.94726
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: £0.94680
Datasheet
8 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

796683-8

DigiKey Part Number
A139244-ND
Manufacturer
Manufacturer Product Number
796683-8
Description
TERM BLK 8POS SIDE ENTRY 5MM PCB
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
8 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
796683-8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
8
Pitch
0.197" (5.00mm)
Mating Orientation
Horizontal with Board
Current
17.5 A
Voltage
300 V
Wire Gauge
12-30 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
Interlocking (Side)
Color
Green
Operating Temperature
-
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Brass - Tin Plated
Clamp Material - Plating
Brass - Nickel Plated
Screw Material - Plating
Brass - Nickel Plated
Torque - Screw
0.79 Nm (7.0 Lb-In)
Screw Thread
M3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
800£2.02673£1,621.38
Manufacturers Standard Package
Unit Price without VAT:£2.02673
Unit Price with VAT:£2.43208