
794863-1 | |
|---|---|
DigiKey Part Number | 794863-1-ND |
Manufacturer | |
Manufacturer Product Number | 794863-1 |
Description | CONN RCPT HSG 5POS |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | - | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9,000 | £0.30210 | £2,718.90 |
| Unit Price without VAT: | £0.30210 |
|---|---|
| Unit Price with VAT: | £0.36252 |

