794612-1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 6,804
Unit Price: £0.10000
Datasheet
Image for 794612-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

794612-1

DigiKey Part Number
794612-1-ND
Manufacturer
Manufacturer Product Number
794612-1
Description
CONN PIN 20-24AWG CRIMP TIN-LEAD
Customer Reference
Detailed Description
Pin Contact Tin-Lead 20-24 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Obsolete
Type
Stamped
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
20-24 AWG
Contact Finish
Tin-Lead
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes