3 Rectangular Connectors - Housings Plug Black 0.240" (6.10mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

794060-1

DigiKey Part Number
A109222-ND
Manufacturer
Manufacturer Product Number
794060-1
Description
CONN PLUG HSG 3POS 6.10MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Plug Black 0.240" (6.10mm)
Datasheet
 Datasheet
EDA/CAD Models
794060-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.240" (6.10mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Friction Lock
Color
Black
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-55°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
12,000£0.48243£5,789.16
Manufacturers Standard Package
Unit Price without VAT:£0.48243
Unit Price with VAT:£0.57892