
794058-3 | |
|---|---|
DigiKey Part Number | A25672-ND |
Manufacturer | |
Manufacturer Product Number | 794058-3 |
Description | CONN SOCKET 26-30AWG GOLD CRIMP |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 26-30 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 794058-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 26-30 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.61000 | £0.61 |
| 10 | £0.51500 | £5.15 |
| 25 | £0.48240 | £12.06 |
| 50 | £0.45920 | £22.96 |
| 100 | £0.43720 | £43.72 |
| 250 | £0.40980 | £102.45 |
| 500 | £0.39020 | £195.10 |
| 1,000 | £0.37158 | £371.58 |
| Unit Price without VAT: | £0.61000 |
|---|---|
| Unit Price with VAT: | £0.73200 |

















