
787191-1 | |
|---|---|
DigiKey Part Number | 787191-1-ND |
Manufacturer | |
Manufacturer Product Number | 787191-1 |
Description | CONN BACKSHELL 68POS 6PC PART |
Customer Reference | |
Detailed Description | 68 Position Two Piece Backshell and Cover Connector Black 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Two Piece Backshell and Cover | |
Number of Positions | 68 | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Metal Shell, Steel/Plastic Cover | |
Plating | - | |
Hardware | - | |
Features | Mating Screws | |
Color | Black | |
Base Product Number |


