



770262-3 | |
|---|---|
DigiKey Part Number | 770262-3-ND |
Manufacturer | |
Manufacturer Product Number | 770262-3 |
Description | CONN HDR 6POS 0.25 GOLD PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Position Header Connector 0.250" (6.35mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 770262-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Cable/Wire | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Locking Ramp | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Insulation Color | White | |
Insulation Height | 0.580" (14.73mm) | |
Contact Length - Post | 0.155" (3.94mm) | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Polyamide (PA), Nylon | |
Contact Shape | Circular | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.45000 | £4.45 |
| 10 | £3.78100 | £37.81 |
| 100 | £3.21370 | £321.37 |
| 500 | £2.86884 | £1,434.42 |
| 1,000 | £2.73202 | £2,732.02 |
| Unit Price without VAT: | £4.45000 |
|---|---|
| Unit Price with VAT: | £5.34000 |

