Image for 765206-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

765206-2

DigiKey Part Number
17-765206-2-ND
Manufacturer
Manufacturer Product Number
765206-2
Description
VERT HEADER ASSM .100CL .165
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
12 Connector Header Through Hole Power
Datasheet
 Datasheet
EDA/CAD Models
765206-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Active
Connector Usage
Backplane
Connector Type
Header
Connector Style
Power
Number of Positions
12
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
1
Number of Columns
12
Mounting Type
Through Hole
Termination
Solder
Contact Layout, Typical
-
Features
Board Guide
Contact Finish
-
Contact Finish Thickness
100.0µin (2.54µm)
Color
-
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 105°C
Voltage Rating
250VAC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1,170£5.16120£6,038.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£5.16120
Unit Price with VAT:£6.19344