750101-1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 9
Unit Price: £11.15000
Datasheet
Image for 750101-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750101-1

DigiKey Part Number
A23609-ND
Manufacturer
Manufacturer Product Number
750101-1
Description
CONN BACKSHELL 15POS 120/180DEG
Customer Reference
Detailed Description
15 Position Hinged Backshell Connector Black 120°, 180° Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Accessory Type
Hinged Backshell
Number of Positions
15
Compatible Shell Size
A
Compatible D-Sub Size
15pos and HD26pos
Cable Type
Round
Cable Exit
120°, 180°
Shielding
Unshielded
Primary Material
Plastic
Material
Polypropylene (PP)
Plating
-
Hardware
Strain Relief
Features
-
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes