745270-2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: £0.16175
Datasheet
D-Sub Contact Female Socket Gold 18-22 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

745270-2

DigiKey Part Number
A23002TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
745270-2
Description
CONN D-SUB SOCKET 18-22AWG CRIMP
Customer Reference
Detailed Description
D-Sub Contact Female Socket Gold 18-22 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Signal
Contact Type
Female Socket
Contact Form
Stamped
Wire Gauge
18-22 AWG
Contact Termination
Crimp
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Termination Finish
Tin
Termination Finish Thickness
-
Contact Size
20
Features
Insulation Support
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes