Image for 70F1-14-10-1-B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

70F1-14-10-1-B

DigiKey Part Number
17-70F1-14-10-1-B-ND
Manufacturer
Manufacturer Product Number
70F1-14-10-1-B
Description
CONN BCK ADPT SZ14 15 13/16-20
Customer Reference
Detailed Description
Olive Drab Connector Backshell 7/8-20 UNEF 14
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Type
Backshell
Cable Opening
0.625" ~ 0.972" (15.87mm ~ 24.70mm)
Diameter - Outside
0.980" (24.90mm)
Shell Size - Insert
14
Thread Size
7/8-20 UNEF
Cable Exit
180°
Primary Material
Metal
Material
Aluminum
Plating
Cadmium
Shielding
Unshielded
Color
Olive Drab
Features
-
Ingress Protection
-
Includes
-
Material Flammability Rating
-
For Use With/Related Products
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.