
7-2408818-4 | |
|---|---|
DigiKey Part Number | 17-7-2408818-4-ND |
Manufacturer | |
Manufacturer Product Number | 7-2408818-4 |
Description | REC HSG 4P BLUE HCI 6.2 PITCH WI |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Blue 0.244" (6.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 7-2408818-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.244" (6.20mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Blue | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.30000 | £0.30 |
| 10 | £0.25600 | £2.56 |
| 25 | £0.24040 | £6.01 |
| 50 | £0.22880 | £11.44 |
| 150 | £0.21180 | £31.77 |
| 300 | £0.20167 | £60.50 |
| 600 | £0.19200 | £115.20 |
| 1,050 | £0.18457 | £193.80 |
| 2,550 | £0.17336 | £442.07 |
| Unit Price without VAT: | £0.30000 |
|---|---|
| Unit Price with VAT: | £0.36000 |

