


7-2149530-2 | |
|---|---|
DigiKey Part Number | A117744-ND |
Manufacturer | |
Manufacturer Product Number | 7-2149530-2 |
Description | CONN DIFF ARRAY RCPT 12P PCB TIN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 12 Position Connector Differential Pair Array, Female Through Hole, Press-Fit Tin |
Datasheet | Datasheet |
EDA/CAD Models | 7-2149530-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Differential Pair Array, Female | |
Number of Positions | 12 | |
Pitch | - | |
Number of Rows | 3 | |
Mounting Type | Through Hole, Press-Fit | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 22mm | |
Height Above Board | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,760 | £19.07306 | £109,860.83 |
| Unit Price without VAT: | £19.07306 |
|---|---|
| Unit Price with VAT: | £22.88767 |

