


7-2110900-5 | |
|---|---|
DigiKey Part Number | A117739-ND |
Manufacturer | |
Manufacturer Product Number | 7-2110900-5 |
Description | CONN DIFF ARRAY PLG 193P PCB TIN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 199 (193 + 6 Power) Position Connector Differential Pair Array, Male Through Hole, Press-Fit Tin |
Datasheet | Datasheet |
EDA/CAD Models | 7-2110900-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Differential Pair Array, Male | |
Number of Positions | 199 (193 + 6 Power) | |
Pitch | - | |
Mounting Type | Through Hole, Press-Fit | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 25mm | |
Height Above Board | 0.976" (24.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,440 | £32.41283 | £46,674.48 |
| Unit Price without VAT: | £32.41283 |
|---|---|
| Unit Price with VAT: | £38.89540 |


