
7-1447183-5 | |
|---|---|
DigiKey Part Number | 7-1447183-5-ND |
Manufacturer | |
Manufacturer Product Number | 7-1447183-5 |
Description | FLEXSTRIP JUMPER 11POS .100 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 11 Position Flexstrip Cable 0.100" (2.54mm) 0.500" (12.70mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Flexstrip | |
Number of Conductors | 11 | |
Pitch | 0.100" (2.54mm) | |
Length | 0.500" (12.70mm) | |
Length - Exposed Ends | 0.125" (3.18mm) | |
Termination Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £1.43159 | £2,863.18 |
| Unit Price without VAT: | £1.43159 |
|---|---|
| Unit Price with VAT: | £1.71791 |

