



6WWV-07-008 | |
|---|---|
DigiKey Part Number | A136551-ND |
Manufacturer | |
Manufacturer Product Number | 6WWV-07-008 |
Description | CONN BARRIER STRIP 7CIRC 0.375" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 7 | |
Number of Wire Entries | 7 | |
Pitch | 0.375" (9.53mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 25A | |
Voltage Rating | 300V | |
Wire Gauge | 12-22 AWG | |
Top Termination | Screws with Captive Plate | |
Bottom Termination | Wire Wrap | |
Barrier Type | 3 Wall (Tri) | |
Features | - | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc, Clear Chromate | |
Mounting Type | Through Hole | |
Operating Temperature | 105°C | |
Material - Insulation | Thermoplastic | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.03000 | £7.03 |
| 10 | £4.98300 | £49.83 |
| 25 | £4.39720 | £109.93 |
| 90 | £3.79100 | £341.19 |
| 180 | £3.55067 | £639.12 |
| 270 | £3.43370 | £927.10 |
| 540 | £3.26817 | £1,764.81 |
| 1,080 | £3.13884 | £3,389.95 |
| Unit Price without VAT: | £7.03000 |
|---|---|
| Unit Price with VAT: | £8.43600 |

