



6PCV-12-008 | |
|---|---|
DigiKey Part Number | A136520-ND |
Manufacturer | |
Manufacturer Product Number | 6PCV-12-008 |
Description | CONN BARRIER STRP 12CIRC 0.375" |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 12 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 12 | |
Number of Wire Entries | 12 | |
Pitch | 0.375" (9.53mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 25A | |
Voltage Rating | 300V | |
Wire Gauge | 12-22 AWG | |
Top Termination | Screws with Captive Plate | |
Bottom Termination | PC Pin | |
Barrier Type | 3 Wall (Tri) | |
Features | Flange | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc, Clear Chromate | |
Mounting Type | Chassis, Panel; Through Hole | |
Operating Temperature | 105°C | |
Material - Insulation | Thermoplastic | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £12.61000 | £12.61 |
| 10 | £8.98100 | £89.81 |
| 25 | £7.99000 | £199.75 |
| 50 | £7.39640 | £369.82 |
| 100 | £6.91950 | £691.95 |
| 250 | £6.43716 | £1,609.29 |
| 500 | £6.16250 | £3,081.25 |
| 1,000 | £5.94887 | £5,948.87 |
| Unit Price without VAT: | £12.61000 |
|---|---|
| Unit Price with VAT: | £15.13200 |

