6PCV-09-008 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: £1.97365
Datasheet

Similar


On Shore Technology Inc.
In Stock: 0
Unit Price: £2.22611
Datasheet
9 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws with Captive Plate
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws with Captive Plate
6PCV-09-008
6PCV-09-008

6PCV-09-008

DigiKey Part Number
A136515-ND
Manufacturer
Manufacturer Product Number
6PCV-09-008
Description
CONN BARRIER STRIP 9CIRC 0.375"
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
9 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
9
Number of Wire Entries
9
Pitch
0.375" (9.53mm)
Number of Rows
1
Current Rating (Amps)
25A
Voltage Rating
300V
Wire Gauge
12-22 AWG
Top Termination
Screws with Captive Plate
Bottom Termination
PC Pin
Barrier Type
3 Wall (Tri)
Features
Flange
Color
Black
Terminal Screw Material
Steel
Terminal Screw Finish
Zinc, Clear Chromate
Mounting Type
Chassis, Panel; Through Hole
Operating Temperature
105°C
Material - Insulation
Thermoplastic
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£8.18000£8.18
10£5.80500£58.05
25£5.13320£128.33
90£4.44222£399.80
180£4.16950£750.51
270£4.03707£1,090.01
540£3.84987£2,078.93
1,080£3.70381£4,000.11
Manufacturers Standard Package
Unit Price without VAT:£8.18000
Unit Price with VAT:£9.81600