
696766-1 | |
|---|---|
DigiKey Part Number | 696766-1-ND |
Manufacturer | |
Manufacturer Product Number | 696766-1 |
Description | CONN TERM RECT TONG 400MCM #9/16 |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 400MCM (kcmil) 9/16 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 9/16 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.180" (4.57mm) | |
Length - Overall | - | |
Width - Outer Edges | 1.610" (40.89mm) | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Termination | Crimp, Barrel | |
Wire Gauge | 400MCM (kcmil) | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.876" (22.25mm) | |
Diameter - Barrel OD | 1.095" (27.81mm) | |
Diameter - Ring ID | 0.562" (14.27mm) | |
Base Product Number |

