Image for 66688-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

66688-1

DigiKey Part Number
66688-1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
66688-1
Description
CONN PIN 16AWG CRIMP
Customer Reference
Detailed Description
Pin Contact Crimp 16 AWG Stamped
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Stamped
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
16 AWG
Contact Material
Brass
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.