Pin Contact Gold or PdNi +Gold Crimp 20-24 AWG Signal, Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

66332-4

DigiKey Part Number
A139239TR-ND - Tape & Reel (TR)
A139239CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
66332-4
Description
CONN PIN 20-24AWG GOLD CRIMP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Pin Contact Gold or PdNi +Gold Crimp 20-24 AWG Signal, Stamped
Datasheet
 Datasheet
EDA/CAD Models
66332-4 Models
Product Attributes
Filter Similar Products
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
20-24 AWG
Series
Contact Material
Brass
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold or PdNi +Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Type
Signal, Stamped
Base Product Number
Pin or Socket
Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,872
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£1.02000£1.02
10£0.87000£8.70
25£0.81520£20.38
50£0.77620£38.81
100£0.73910£73.91
250£0.69284£173.21
500£0.65974£329.87
1,000£0.62825£628.25
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.58113£2,324.52
8,000£0.55341£4,427.28
12,000£0.53783£6,453.96
Manufacturers Standard Package
Unit Price without VAT:£1.02000
Unit Price with VAT:£1.22400