Socket Contact Tin-Lead Crimp 24-26 AWG Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

66109-2

DigiKey Part Number
A1654-ND
Manufacturer
Manufacturer Product Number
66109-2
Description
CONN SOCKET 24-26AWG TIN CRIMP
Customer Reference
Detailed Description
Socket Contact Tin-Lead Crimp 24-26 AWG Stamped
Datasheet
 Datasheet
EDA/CAD Models
66109-2 Models
Product Attributes
Filter Similar Products
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
24-26 AWG
Series
Contact Material
Brass
Packaging
Bulk
Contact Finish
Tin-Lead
Part Status
Not For New Designs
Contact Finish Thickness
50.0µin (1.27µm)
Type
Stamped
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-66109-7TE Connectivity AMP Connectors15,655A31992-ND£1.16000Direct
In-Stock: 20,094
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£1.39000£1.39
10£1.18500£11.85
25£1.11080£27.77
50£1.05760£52.88
100£1.00700£100.70
250£0.94388£235.97
500£0.89884£449.42
1,000£0.85593£855.93
3,000£0.79212£2,376.36
Manufacturers Standard Package
Unit Price without VAT:£1.39000
Unit Price with VAT:£1.66800