
66107-9 | |
|---|---|
DigiKey Part Number | 66107-9-ND |
Manufacturer | |
Manufacturer Product Number | 66107-9 |
Description | CONN PIN 24-26AWG TIN-LEAD CRIMP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin-Lead Crimp 24-26 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66107-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 24-26 AWG | |
Contact Material | Brass | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.16000 | £1.16 |
| 10 | £0.98500 | £9.85 |
| 25 | £0.92360 | £23.09 |
| Unit Price without VAT: | £1.16000 |
|---|---|
| Unit Price with VAT: | £1.39200 |


















