
650090-1 | |
|---|---|
DigiKey Part Number | 650090-1-ND |
Manufacturer | |
Manufacturer Product Number | 650090-1 |
Description | CONN CARDEDGE FMALE 112POS 0.050 |
Customer Reference | |
Detailed Description | 112 Position Female Connector VLB, MCA Gold 0.050" (1.27mm) Brown |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Card Type | VLB, MCA | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 112 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.050" (1.27mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Through Hole | |
Termination | Solder, Staggered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | - | |
Color | Brown | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 105°C | |
Material - Insulation | Thermoplastic | |
Base Product Number |


