Similar

647409-1 | |
|---|---|
DigiKey Part Number | A128978-ND |
Manufacturer | |
Manufacturer Product Number | 647409-1 |
Description | CONN SOCKET 18-24AWG CRIMP TIN |
Customer Reference | |
Detailed Description | Socket Contact Tin-Lead 18-24 AWG Crimp Power |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-24 AWG | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Base Product Number |


