
6469077-1 | |
|---|---|
DigiKey Part Number | 17-6469077-1-ND |
Manufacturer | |
Manufacturer Product Number | 6469077-1 |
Description | CONN RCPT ASSY HMZD 2PAIR 50MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 80 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Gray High Speed |
Datasheet | Datasheet |
EDA/CAD Models | 6469077-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | Daughtercard | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | High Speed | |
Number of Positions | 80 | |
Number of Positions Loaded | All | |
Pitch | 0.098" (2.50mm) | |
Number of Rows | 4 | |
Number of Columns | 20 | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Gray | |
Current Rating (Amps) | 700mA per Contact | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -65°C ~ 105°C | |
Voltage Rating | 250VAC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | £41.24160 | £8,248.32 |
| Unit Price without VAT: | £41.24160 |
|---|---|
| Unit Price with VAT: | £49.48992 |

