645522-1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 7,515
Unit Price: £0.37000
Datasheet
Image for 645522-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

645522-1

DigiKey Part Number
645522-1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
645522-1
Description
CONN PIN RCPT .034-.037 SOLDER
Customer Reference
Detailed Description
Pin Receptacle Connector 0.034" ~ 0.037" (0.86mm ~ 0.94mm) No Tail Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Tail Type
No Tail
Termination
Solder
Length - Overall
0.260" (6.60mm)
Accepts Pin Diameter
0.034" ~ 0.037" (0.86mm ~ 0.94mm)
Accepts Square Pin Size
-
Pin Hole Diameter
-
Mounting Hole Diameter
0.071" (1.80mm)
Flange Diameter
0.089" (2.26mm)
Tail Diameter
-
Socket Depth
0.253" (6.43mm)
Contact Material
Beryllium Copper
Contact Finish
Tin
Contact Finish Thickness
150.0µin (3.81µm)
Features
-
Operating Temperature
-
Board Thickness
0.031" ~ 0.125" (0.79mm ~ 3.18mm)
Insertion Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes