
63986-1 | |
|---|---|
DigiKey Part Number | A111579TR-ND - Tape & Reel (TR) A111579CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 63986-1 |
Description | CONN QC TAB 0.250 SOLDER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male Solder Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 63986-1 Models |
Category | Tab Length 0.312" (7.92mm) |
Manufacturer TE Connectivity AMP Connectors | Length - Overall 0.547" (13.89mm) |
Series | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Through Hole |
Terminal Type Standard | Contact Material Brass |
Gender Male | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Base Product Number |
Tab Thickness 0.032" (0.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.07900 | £0.79 |
| 25 | £0.07400 | £1.85 |
| 50 | £0.07040 | £3.52 |
| 100 | £0.06700 | £6.70 |
| 250 | £0.06280 | £15.70 |
| 500 | £0.05980 | £29.90 |
| 1,000 | £0.05694 | £56.94 |
| 2,500 | £0.05337 | £133.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.04985 | £498.50 |
| 20,000 | £0.04747 | £949.40 |
| 30,000 | £0.04613 | £1,383.90 |
| 50,000 | £0.04449 | £2,224.50 |
| 70,000 | £0.04345 | £3,041.50 |
| 100,000 | £0.04237 | £4,237.00 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |



