
638652-4 | |
|---|---|
DigiKey Part Number | 638652-4-ND |
Manufacturer | |
Manufacturer Product Number | 638652-4 |
Description | RECEPT,1.5MM,TIN 14-16AWG RD=2 |
Customer Reference | |
Detailed Description | Socket Contact Tin 14-16 AWG Crimp Stamped, Lubricated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped, Lubricated | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Base Product Number |


