
638119-1 | |
|---|---|
DigiKey Part Number | 638119-1-ND |
Manufacturer | |
Manufacturer Product Number | 638119-1 |
Description | CONN PLUG HSG 4POS 3.00MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 638119-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 100°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.70000 | £1.70 |
| 10 | £1.44100 | £14.41 |
| 25 | £1.35040 | £33.76 |
| 50 | £1.28580 | £64.29 |
| 133 | £1.20000 | £159.60 |
| 266 | £1.14267 | £303.95 |
| 532 | £1.08814 | £578.89 |
| 1,064 | £1.03621 | £1,102.53 |
| 2,527 | £0.97490 | £2,463.57 |
| Unit Price without VAT: | £1.70000 |
|---|---|
| Unit Price with VAT: | £2.04000 |

