
63716-2 | |
|---|---|
DigiKey Part Number | A120739TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 63716-2 |
Description | CONN MAG TERM 31-33AWG IDC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector 31-33 AWG IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Style | - | |
Terminal Type | Quick Connect Tab Terminal | |
Size | - | |
Termination | IDC | |
Wire Gauge | 31-33 AWG | |
Features | QC .250 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11,000 | £0.15217 | £1,673.87 |
| Unit Price without VAT: | £0.15217 |
|---|---|
| Unit Price with VAT: | £0.18260 |

