Image for 63658-8 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63658-8

DigiKey Part Number
17-63658-8TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
63658-8
Description
MAG MATE TERM 25-22 016TPCUNISI
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Terminal Magnetic Connector 300 18-20 AWG IDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Style
300
Terminal Type
Poke-In Terminal
Size
2
Termination
IDC
Wire Gauge
18-20 AWG
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
108,000£0.08409£9,081.72
Manufacturers Standard Package
Unit Price without VAT:£0.08409
Unit Price with VAT:£0.10091