0.187" (4.75mm) Quick Connect Female 16-18 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63470-1

DigiKey Part Number
A111485TR-ND - Tape & Reel (TR)
A111485CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
63470-1
Description
CONN QC RCPT 16-18AWG 0.187
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.187" (4.75mm) Quick Connect Female 16-18 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
63470-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.187" (4.75mm)
Tab Thickness
0.020" (0.51mm)
Tab Length
0.250" (6.35mm)
Length - Overall
0.595" (15.11mm)
Termination
Crimp
Wire Gauge
16-18 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
-
Contact Material
Brass
Contact Finish
-
Insulation Diameter
0.105" ~ 0.210" (2.67mm ~ 5.33mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35,955
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.05500£0.55
25£0.05200£1.30
50£0.04960£2.48
100£0.04720£4.72
250£0.04420£11.05
500£0.04210£21.05
1,000£0.04008£40.08
2,500£0.03756£93.90
Tape & Reel (TR)
QuantityUnit PriceExt Price
18,000£0.03267£588.06
36,000£0.03111£1,119.96
54,000£0.03024£1,632.96
90,000£0.02917£2,625.30
126,000£0.02848£3,588.48
180,000£0.02778£5,000.40
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400