Image for 6345047-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6345047-1

DigiKey Part Number
6345047-1-ND
Manufacturer
Manufacturer Product Number
6345047-1
Description
CONN HEADER 132POS 2MM PRESS-FIT
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
132 (110 + 22 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Header, Male Pins
Connector Style
B 22
Number of Positions
132 (110 + 22 Ground)
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
5 + 1
Mounting Type
Through Hole
Termination
Press-Fit
Connector Usage
-
Contact Finish
-
Contact Finish Thickness
-
Current Rating (Amps)
1.5 A
Voltage Rating
500Vrms
Operating Temperature
-55°C ~ 125°C
Features
Alignment Strip
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
352£8.62710£3,036.74
Manufacturers Standard Package
Unit Price without VAT:£8.62710
Unit Price with VAT:£10.35252