
63361-1 | |
|---|---|
DigiKey Part Number | 63361-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 63361-1 |
Description | CONN TERM BRUSH CLIP 18-22AWG |
Customer Reference | |
Detailed Description | Terminal Brush Holder Clip Connector Crimp 18-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Terminal Type | Brush Holder Clip | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Color | - | |
Base Product Number |

