
62817-1 | |
|---|---|
DigiKey Part Number | A27714TR-ND - Tape & Reel (TR) A27714CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 62817-1 |
Description | CONN QC RCPT 16-20AWG 0.187 |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 62817-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.170" ~ 0.225" (4.32mm ~ 5.72mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.09100 | £0.91 |
| 25 | £0.08560 | £2.14 |
| 50 | £0.08160 | £4.08 |
| 100 | £0.07760 | £7.76 |
| 250 | £0.07268 | £18.17 |
| 500 | £0.06922 | £34.61 |
| 1,000 | £0.06591 | £65.91 |
| 2,500 | £0.06178 | £154.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.05883 | £294.15 |
| 10,000 | £0.05602 | £560.20 |
| 15,000 | £0.05444 | £816.60 |
| 25,000 | £0.05251 | £1,312.75 |
| 35,000 | £0.05128 | £1,794.80 |
| 50,000 | £0.05001 | £2,500.50 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |



