Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

62613-2

DigiKey Part Number
A29905TR-ND - Tape & Reel (TR)
A29905CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
62613-2
Description
CONN RING CIRC 10-12AWG #10
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
62613-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Wire Gauge
10-12 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Features
Inner Teeth, Serrated Termination
Stud/Tab Size
10 Stud
Contact Material
Steel
Thickness
0.024" (0.61mm)
Contact Finish
Tin
Width - Outer Edges
0.470" (11.94mm)
Insulation Diameter
0.125" ~ 0.220" (3.18mm ~ 5.59mm)
Length - Overall
0.990" (25.15mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 89,381
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.16000£0.16
10£0.13300£1.33
25£0.12480£3.12
50£0.11880£5.94
100£0.11320£11.32
250£0.10612£26.53
500£0.10104£50.52
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,800£0.09507£171.13
3,600£0.09053£325.91
5,400£0.08797£475.04
9,000£0.08486£763.74
12,600£0.08287£1,044.16
18,000£0.08081£1,454.58
Manufacturers Standard Package
Unit Price without VAT:£0.16000
Unit Price with VAT:£0.19200